TE Connectivity 55A1131-22-3/6/9-9CS1939 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Jacket Material | Tetrafluoroethylene |
| Mount | Wire |
| Number of Conductors | 3 |
| Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A1131-22-3/6/9-9CS1939 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.