TE Connectivity 55A1141-12-MST4-9CS2275 technical specifications.
| Color | White |
| Conductor Diameter | 0.089inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | ETFE |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 4 |
| Number of Strands | 37 |
| Outside Diameter | 0.284inch |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Strand Size | 28AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.103inch |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Spec 55 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A1141-12-MST4-9CS2275 to view detailed technical specifications.
No datasheet is available for this part.