16AWG hook-up wire featuring a silver-plated copper conductor with 19 strands of 29AWG. This white wire offers a 600V voltage rating and operates across a wide temperature range from -65°C to 200°C. The ETFE insulation provides durability, with an outside diameter of 2.79mm. This RoHS and ELV compliant cable is shielded and suitable for cable mounting applications.
TE Connectivity 55A1812-16-9-9 technical specifications.
| Color | White |
| Conductor Diameter | 1.3462mm |
| Conductor Material | Copper, Silver |
| ELV | Compliant |
| Insulation Material | ETFE |
| Lead Free | Not Applicable |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 2.794mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A1812 |
| Shielding | Shielded |
| Strand Size | 29AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 2.79mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A1812-16-9-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.