Hook-up wire featuring 24AWG silver-plated copper conductor with 19 strands of 36AWG. This white, shielded wire offers a 600V AC voltage rating and operates within a temperature range of -65°C to 200°C. The ETFE insulation provides durability, with an overall outside diameter of 0.078 inches. This product is RoHS compliant.
TE Connectivity 55A1812-24-9-9CS2275 technical specifications.
| Color | White |
| Conductor Diameter | 0.61mm |
| Conductor Material | Copper, Silver |
| ELV | Compliant |
| Insulation Material | ETFE |
| Lead Free | Not Applicable |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.078inch |
| RoHS Compliant | Yes |
| Series | MIL-W-81044 and MIL-C-27500, 44A0111 |
| Shielding | Shielded |
| Strand Size | 36AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.14mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Spec 55 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A1812-24-9-9CS2275 to view detailed technical specifications.
No datasheet is available for this part.