This 600V hook-up wire features a 20AWG copper conductor and ETFE insulation. It operates over a temperature range of -65°C to 200°C. The wire is part of the MIL-W-22759 and MIL-C-27500 series, 55A1813.
TE Connectivity 55A1813-20-9-9-F871 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Series | MIL-W-22759 and MIL-C-27500, 55A1813 |
| Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A1813-20-9-9-F871 to view detailed technical specifications.
No datasheet is available for this part.