TE Connectivity 55A1821-20-9/96-6CS2275 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A1821-20-9/96-6CS2275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.