TE Connectivity 55A1823-22-6/9-9 technical specifications.
| Color | White, Blue |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Cable |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| Series | Raychem |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 55A1823-22-6/9-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.