
TE Connectivity 55A1832-12-MSL3-9CS2199 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Material | Fluoropolymer |
| Jacket Material | Fluoropolymer |
| Mount | Wire |
| Number of Conductors | 3 |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A1832-12-MSL3-9CS2199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.