TE Connectivity 55A1833-20-MST3-9CS2275 technical specifications.
| Color | White |
| Conductor Material | Copper |
| ELV | Compliant |
| Insulation Material | ETFE |
| Lead Free | Not Applicable |
| Max Operating Temperature | -200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 3 |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.47mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Spec 55 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A1833-20-MST3-9CS2275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.