TE Connectivity 55A1842-12-9/93/95/96-9 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.305inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.009inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Package Quantity | 1000 |
| Series | Raychem |
| Voltage | 600V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A1842-12-9/93/95/96-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.