TE Connectivity 55A1852-22-MSL5-9CS2199 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Material | ETFE |
| Number of Conductors | 5 |
| Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 55A1852-22-MSL5-9CS2199 to view detailed technical specifications.
No datasheet is available for this part.