TE Connectivity 55A1853-22-MST5-9CS2275 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Number of Conductors | 5 |
| Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A1853-22-MST5-9CS2275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.