TE Connectivity 55A4134-22-3/6/9-9CS2275 technical specifications.
| Color | White |
| Conductor Material | Silver |
| Insulation Material | ETFE |
| Mount | Cable |
| Number of Conductors | 3 |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A4134-22-3/6/9-9CS2275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.