TE Connectivity 55A6036-20-9/5-9CS2141 technical specifications.
| Color | White |
| Insulation Material | ETFE |
| Number of Conductors | 2 |
| Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A6036-20-9/5-9CS2141 to view detailed technical specifications.
No datasheet is available for this part.