55A6051-24-9/96-9CS2275 Cable Type:Spec 55A;Voltage Rating:600 V;Shielded:Yes;Shield Material:Silver-Coated Copper;Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE Spec 55A 600 V Silver-Coated Copper | Part# 55A6051-24-9/96-9CS2275 | TE Connectivity
Checking distributor stock and pricing after the page loads.
| Color | White |
| Conductor Material | Silver |
| Insulation Material | ETFE |
| Number of Conductors | 2 |
| Packaging | Spool |
| Voltage | 600V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |