ONE CONDUCTOR CABLE SHIELDED JACKETED 600 VOLT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 55A6244-24-9-9CS2275 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Material | ETFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Series | MIL-W-22759 and MIL-C-27500, 55A6244 |
| Voltage | 600V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A6244-24-9-9CS2275 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.