TE Connectivity 55A6359-22-9CS1999 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Material | ETFE |
| Series | MIL-W-22759 and MIL-C-27500, 55A6359 |
| Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A6359-22-9CS1999 to view detailed technical specifications.
No datasheet is available for this part.