This 600V hook-up wire features a black color, copper and silver conductor material, and ETFE insulation. It has a 26AWG wire/cable gauge and is designed for cable mount applications. The wire is not radiation hardened and meets the specifications of MIL-W-22759 and MIL-C-27500 series 55A6359.
TE Connectivity 55A6359-26-0 technical specifications.
| Color | Black |
| Conductor Material | Copper, Silver |
| Insulation Material | ETFE |
| Mount | Cable |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| Series | MIL-W-22759 and MIL-C-27500, 55A6359 |
| Voltage | 600V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 55A6359-26-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.