This 600V hook-up wire features a black ETFE insulation material and a single 26AWG conductor made from copper and silver. It is designed for cable mounting and is not radiation hardened. The wire is part of the MIL-W-22759 and MIL-C-27500 series, 55A6359.
TE Connectivity 55A6359-26-0CS1999 technical specifications.
| Color | Black |
| Conductor Material | Copper, Silver |
| Insulation Material | ETFE |
| Mount | Cable |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| Series | MIL-W-22759 and MIL-C-27500, 55A6359 |
| Voltage | 600V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 55A6359-26-0CS1999 to view detailed technical specifications.
No datasheet is available for this part.