TE Connectivity 55A7028-20-3/6/9-8CS2511 technical specifications.
| Color | Grey |
| Insulation Material | ETFE |
| Number of Conductors | 3 |
| Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 55A7028-20-3/6/9-8CS2511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.