TE Connectivity 55A7526-18-9/96CS1928 technical specifications.
| Conductor Material | Copper |
| Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 55A7526-18-9/96CS1928 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.