TE Connectivity 55A8039-0000-5D technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Radiation Hardening | No |
| Series | MIL-W-22759 and MIL-C-27500, 55A8039 |
| Voltage | 600V |
| Wire/Cable Type | Hook-Up |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 55A8039-0000-5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.