TE Connectivity 55A9002-30-2 technical specifications.
| Color | Red |
| Conductor Diameter | 0.02inch |
| Conductor Material | Copper, Silver |
| ELV | Compliant |
| Insulation Material | ETFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Outside Diameter | 0.02inch |
| Voltage Rating | 600V |
| Wire/Cable Color | Red |
| Wire/Cable Diameter | 0.019inch |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A9002-30-2 to view detailed technical specifications.
No datasheet is available for this part.