TE Connectivity 55FA0511-16-7L-CS2170 technical specifications.
| Color | Violet, Natural |
| Conductor Material | Copper, Tin |
| Insulation Material | ETFE |
| Jacket Material | Tetrafluoroethylene |
| Max Voltage Rating (AC) | 600V |
| Number of Conductors | 1 |
| Voltage | 600V |
| Wire/Cable Diameter | 1.98mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55FA0511-16-7L-CS2170 to view detailed technical specifications.
No datasheet is available for this part.