TE Connectivity 55FA0514-24-7L-CS2171 technical specifications.
| Maximum Outer Diameter (mm) | 1.14 |
| Type | High Performance Cable |
| Size | 24AWG |
| Conductor Material | Silver Coated High Strength Copper Alloy |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 55FA0514-24-7L-CS2171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.