TE Connectivity 55FA0514-24-7L6 technical specifications.
| Color | Blue, Violet |
| Conductor Material | Copper, Silver |
| Insulation Material | ETFE |
| Voltage | 600V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 55FA0514-24-7L6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.