TE Connectivity 55FA0524-24-7L/7L6CS2172 technical specifications.
| Insulation Diameter (mm) | 2.28 |
| Product Weight | 6.1lb/1000ft |
| Type | High Performance Cable |
| Size | 24AWG |
| Number of Conductors | 2 |
| Insulation Color | Light Violet/(Light Violet/Blue Stripe) |
| Max Voltage Rating | 600VAC |
| Max Operating Temperature | 150°C |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8544499000 |
| Schedule B | 8544499000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 55FA0524-24-7L/7L6CS2172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.