TE Connectivity 55FB1414-24-7L-0CS1925 technical specifications.
| Color | Black, White |
| Insulation Material | ETFE |
| Jacket Material | Tetrafluoroethylene |
| Mount | Wire |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| Series | Electroloss |
| Voltage | 600V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 55FB1414-24-7L-0CS1925 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.