TE Connectivity 55FB1431-22-FLT3-0CS1925 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Number of Conductors | 3 |
| Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 55FB1431-22-FLT3-0CS1925 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.