TE Connectivity 55FB1511-12-7L-0CS2636 technical specifications.
| Color | Black |
| Conductor Material | Copper, Tin |
| Insulation Material | ETFE |
| Jacket Material | Tetrafluoroethylene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Series | Electroloss |
| Voltage | 600V |
| Wire/Cable Diameter | 3.63mm |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 55FB1511-12-7L-0CS2636 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.