TE Connectivity 55FB1511-18-7L-0CS2882 technical specifications.
| Color | Black |
| Conductor Material | Copper, Tin |
| Insulation Material | ETFE |
| Jacket Material | Tetrafluoroethylene |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| Series | Electroloss |
| Voltage | 600V |
| Wire/Cable Diameter | 2.79mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55FB1511-18-7L-0CS2882 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.