TE Connectivity 55FB1511-22-7L5-0 technical specifications.
| Color | Black |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | ETFE |
| Number of Conductors | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Electroloss |
| Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55FB1511-22-7L5-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.