TE Connectivity 55FB1521-16-FLT2-0CS2882 technical specifications.
| Maximum Outer Diameter (mm) | 4.77 |
| Type | Shielded Multi-Conductor Cable |
| Size | 16AWG |
| Number of Conductors | 2 |
| Conductor Material | Tin Coated Copper |
| Jacket Color | Black |
| Max Voltage Rating | 600VAC |
| Max Operating Temperature | 150°C |
| Shield Type | Braid |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 55FB1521-16-FLT2-0CS2882 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.