TE Connectivity 55M0414-26-9 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Resistance | 55041400R |
| Voltage | 450V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 55M0414-26-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.