TE Connectivity 55PC0111-20-9 technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| Insulation Material | ETFE |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.495inch |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Strand Size | 32AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | White |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55PC0111-20-9 to view detailed technical specifications.
No datasheet is available for this part.