TE Connectivity 55PC0111-24-9CS2502 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 901.7um |
| Radiation Hardening | No |
| Strand Size | 36AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55PC0111-24-9CS2502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.