
This 20AWG hook-up wire is rated for 600V and operates within a temperature range of -65°C to 200°C. The wire features ETFE insulation and is plated with silver. It is compliant with RoHS regulations and is available in bulk quantities.
TE Connectivity 55PC0112-20-0 technical specifications.
| Color | Black |
| Conductor Material | Copper, Silver |
| Contact Plating | Silver |
| Insulation Material | ETFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55PC0112-20-0 to view detailed technical specifications.
No datasheet is available for this part.
