TE Connectivity 55PC0141-16-2/5/6/9 technical specifications.
| Conductor Material | Copper, Tin |
| Insulation Material | ETFE |
| Max Operating Temperature | 302°C |
| Min Operating Temperature | -85°C |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 55PC0141-16-2/5/6/9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.