TE Connectivity 55PC0211-10-9CS2600 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Features | General Purpose |
| Insulation Material | ETFE |
| Jacket Material | ETFE |
| Length | 1foot |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 0.129inch |
| Packaging | Spool |
| Shielding | Unshielded |
| Stranding | 37 x 26 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55PC0211-10-9CS2600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.