TE Connectivity 55PC0211-20-6 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Mount | Cable |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55PC0211-20-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.