TE Connectivity 55PC0211-20-9 technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| Features | General Purpose |
| Insulation Material | ETFE |
| Jacket Material | ETFE |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.054inch |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 32AWG |
| Stranding | 19 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.37mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55PC0211-20-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.