TE Connectivity 55PC0212-16-9CS2572 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Material | ETFE |
| Length | 1foot |
| Max Voltage Rating (AC) | 600V |
| Number of Conductors | 2 |
| Packaging | Spool |
| Voltage | 600V |
| Wire/Cable Diameter | 1.66mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 55PC0212-16-9CS2572 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.