TE Connectivity 55PC0212-20-9CS2572 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Material | ETFE |
| Length | 1foot |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Packaging | Spool |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Diameter | 1.41mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55PC0212-20-9CS2572 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.