TE Connectivity 55PC0214-24-91CS2502 technical specifications.
| Type | High Performance Cable |
| Size | 24AWG |
| Maximum Outer Diameter | 1.04mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Jacket Color | White/Brown Stripe |
| Conductor Material | Silver Coated High Strength Copper Alloy |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 55PC0214-24-91CS2502 to view detailed technical specifications.
No datasheet is available for this part.