TE Connectivity 55PC0216-24-9 technical specifications.
| Color | White |
| Insulation Material | ETFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.0395inch |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Strand Size | 36AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55PC0216-24-9 to view detailed technical specifications.
No datasheet is available for this part.