TE Connectivity 55PC0221-14-6/9CS2601 technical specifications.
| Conductor Material | Copper, Tin |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | UnconfirmedNo |
Download the complete datasheet for TE Connectivity 55PC0221-14-6/9CS2601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.