This high performance cable features 2 conductors made of tinned copper with a maximum outer diameter of 2.81mm. It has a size of 20 AWG and a maximum voltage rating of 600VAC. The cable operates within a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Maximum Outer Diameter (mm) | 2.81 |
| Type | High Performance Cable |
| Size | 20AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Insulation Color | (White/Blue Stripe)/White |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |