TE Connectivity 55PC0232-18-9/93/96CS2573 technical specifications.
| Conductor Material | Copper, Silver |
| Length | 1foot |
| Mount | Cable |
| Packaging | Spool |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55PC0232-18-9/93/96CS2573 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.