TE Connectivity 55PC0236-22-3/6/9CS2908 technical specifications.
| Mount | Cable |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 55PC0236-22-3/6/9CS2908 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.