TE Connectivity 55PC0241-22-2/4/5/6CS2502 technical specifications.
| Conductor Material | Copper |
| Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55PC0241-22-2/4/5/6CS2502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.